15220162401000 | Harting

Socket header, 16 pole, pitch 1.27 mm, straight, black, 15220162401000, package with 220 pieces

Order No.: 45F2838
EAN: 4099889995695
MPN:
15220162401000
15 22 016 2401 000
Series: har-flex
15220162401000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
509.2248 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
509.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
509.2248 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 1.27 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 500 V
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes