14120515001000 | Harting

PCB connector, 5 pole, pitch 3.81 mm, black, 14120515001000

Order No.: 42P6328
EAN: 5713140113558
MPN:
14120515001000
Series: HAR-FLEXICON
14120515001000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1424 €
50 pcs.
1.0948 €
100 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale

Header, 14120515001000, Harting

Header, Vertical, Reflow soldering termination (THR), Rated current: ‌11 A, Contacts: 5, Copper alloy, Sn over Ni Mating side, Sn over Ni Termination side, Polyamide (PA), Polyphthalamide (PPA), Black

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.81 mm
Connection PCB connection
contact surface tin-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 11 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No