14110813002333 | Harting

Pin header, 8 pole, pitch 2.54 mm, angled, black, 14110813002333

Order No.: 45F1990
EAN: 4099889990997
MPN:
14110813002333
14 11 081 3002 333
Series: HAR-FLEXICON
14110813002333 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3784 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
6.38 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3784 €
10 pcs.
5.9738 €
25 pcs.
5.7953 €
50 pcs.
5.3907 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2.54 mm
Connection SMD
Orientation angled
contact surface silver-plated
Connection plating silver-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes