14110713002333 | Harting
Pin header, 7 pole, pitch 2.54 mm, angled, black, 14110713002333
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0333 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
6.03 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0333 €
10 pcs.
5.4145 €
50 pcs.
5.0575 €
100 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 7 pole | |
| Grid | 2.54 mm | |
| Connection | SMD | |
| Orientation | angled | |
| contact surface | silver-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 160 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |