14010513102000 | Harting

Connector, 5 pole, pitch 2.54 mm, angled, black, 14010513102000

Order No.: 45F1769
EAN: 4099889989762
MPN:
14010513102000
14 01 051 3102 000
Series: HAR-FLEXICON
14010513102000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.4161 €
Technical specifications
Filter Property Value
Pin number 5 pole
Grid 2.54 mm
Connection spring-clamp connection
Orientation angled
contact surface silver-plated
Connection plating silver-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Original Packaging Reel with 500 pieces
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes