09195165324740 | Harting
Male connector, 16 pole, pitch 2.54 mm, straight, beige, 09195165324740
Order No.: 42P2037
EAN: 5713140211513
MPN:
09195165324740
09 19 516 5324 740
Series: SEK Low-profile
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8441 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.6299 €
50 pcs.
2.4395 €
100 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09195165324740, Harting
Male connector with reflow soldering termination, straight, 16 contacts, Performance level: NM 30 (S4).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | male connector | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Connection plating | tin-plated | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |