09195106324001 | Harting
Male connector, 10 pole, pitch 2.54 mm, straight, black, 09195106324001
Order No.: 42P2027
EAN: 5713140211384
MPN:
09195106324001
09 19 510 6324 001
Series: SEK Low-profile
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
6.13 € *
Price list
Quantity
Price per unit*
5 pcs.
1.2257 €
50 pcs.
1.1424 €
100 pcs.
1.1067 €
250 pcs.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09195106324001, Harting
Male connector with reflow soldering termination, straight, 10 contacts, Performance level: 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | male connector | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Connection plating | tin-plated | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |