09195106324 | Harting

Pin header, 10 pole, pitch 2.54 mm, straight, beige, 09195106324

Order No.: 44F1856
EAN: 4099889987867
MPN:
09195106324
09 19 510 6324
Series: SEK Low-profile
09195106324 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
5 pcs.
1.2019 €
50 pcs.
1.1186 €
100 pcs.
1.0829 €
250 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 500 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour beige
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes