09185267813 | Harting

Female connector, 26 pole, pitch 2.54 mm, straight, gray, 09185267813

Order No.: 42P4039
EAN: 5713140031548
MPN:
09185267813
09 18 526 7813
Series: SEK
09185267813 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.6541 €
50 pcs.
1.6065 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09185267813, Harting

Female connector, Rated current: 2.5 A, Thermoplastic resin (PBT), gray, Contacts: 26, Performance level: 3, nach IEC 60603-13, copper alloy.

Technical specifications
Filter Property Value
Version female connector
Contact type socket
Pin number 26 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
Type of locking No
contact surface gold-plated
Rated current 2.5 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No