09185207814 | Harting
Female connector, 20 pole, pitch 2.54 mm, straight, gray, 09185207814
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7374 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.5946 €
50 pcs.
1.5351 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 09185207814, Harting
Female connector, closed end cover, Rated current: 2.5 A, Thermoplastic resin (PBT), gray, Contacts: 20, Performance level: 3, acc. to IEC 60603-13, copper alloy, Noble metal over Ni mating side, Sn over Ni termination side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | female connector | |
| Contact type | socket | |
| Pin number | 20 pole | |
| Grid | 2.54 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | gold-plated | |
| Rated current | 2.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |