09185206329 | Harting

Pin header, 20 pole, pitch 2.54 mm, straight, gray, 09185206329

Order No.: 44F1389
EAN: 4099889984187
MPN:
09185206329
09 18 520 6329
Series: SEK Low-profile
09185206329 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3562 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.2015 €
50 pcs.
2.1301 €
100 pcs.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 2.54 mm
Connection press-in connection
Orientation straight
contact surface gold-plated
Connection plating nickel-plated
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes