09185106329 | Harting
Pin header, 10 pole, pitch 2.54 mm, straight, gray, 09185106329
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9992 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.8445 €
50 pcs.
1.7136 €
100 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 09185106329, HARTING
Male connector, Press-in termination Rated current: 1 A, Contacts: 10, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side Performance level: 2, acc. to IEC 60603-13 , Thermoplastic resin (PBT), Grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 2.54 mm | |
| Connection | press-in connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | nickel-plated | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |