09475555063 | Harting
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PUR, 1.5 m, green, 09475555063
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.2596 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
65.26 € *
Price list
Quantity
Price per unit*
1 pcs.
65.2596 €
2 pcs.
63.4032 €
5 pcs.
61.6420 €
10 pcs.
59.9760 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 09475555063, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 1.5 m | |
| Colour | green | |
| Category | Cat 5 | |
| AWG cross-section | AWG 22-1 | |
| Material | PUR | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |