09470304070 | Harting
System cable, RJ45 plug, angled to RJ45 plug, angled, Cat 5, PVC, 2 m, green, 09470304070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.0181 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
44.02 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0181 €
5 pcs.
42.0546 €
10 pcs.
40.2458 €
25 pcs.
38.5917 €
*incl. VAT plus shipping costs
Subject to prior sale
System cable, 09470304070, Harting
Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | RJ45 plug, angled | |
| Connection (2) | RJ45 plug, angled | |
| Cable length | 2 m | |
| Colour | green | |
| Category | Cat 5 | |
| AWG cross-section | AWG 22-7 | |
| Material | PVC | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |