09470304048 | Harting

System cable, RJ45 plug, angled to RJ45 plug, angled, Cat 5, PUR, 2 m, green, 09470304048

Order No.: 44F4890
EAN: 4099891047139
MPN:
09470304048
09 47 030 4048
Series: RJ45
09470304048 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.5405 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
47.54 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5405 €
2 pcs.
46.2196 €
5 pcs.
44.9701 €
*incl. VAT plus shipping costs
Subject to prior sale

System cable, 09470304048, Harting

Cable assembly, pre-assembled on both sides, Copper cable (round), cable length: 2 m.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ45 plug, angled
Connection (2) RJ45 plug, angled
Cable length 2 m
Colour green
Category Cat 5
AWG cross-section AWG 22-7
Material PUR
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes