09459711183 | Harting

Telephone cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, PUR, 20 m, green, 09459711183

Order No.: 44F4800
EAN: 4099891046729
MPN:
09459711183
09 45 971 1183
09459711183 Harting Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.7959 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
63.80 € *
Price list
Quantity
Price per unit*
1 pcs.
63.7959 €
2 pcs.
61.9752 €
5 pcs.
60.2616 €
10 pcs.
58.6313 €
*incl. VAT plus shipping costs
Subject to prior sale

Telephone cable, 09459711183, Harting

Telephone cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, 20 m, green.

Technical specifications
Filter Property Value
Product type telephone cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 20 m
Colour green
Category Cat 5e
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes