09580221011 | Harting
Plug, 22 pole, crimp connection, straight, 09580221011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.1932 € *
Standard delivery time from the manufacturer is: 4 Weeks
Connector set, 09580221011, Harting
Connector set, with cable gland, male, crimp termination, Polyamide (PA), black, Contacts: 22, Copper alloy gold plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75-1.0 mm² | |
| Pin number | 22 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |