09580221001 | Harting
Plug, 22 pole, crimp connection, straight, 09580221001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.5427 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
101.54 € *
Price list
Quantity
Price per unit*
1 pcs.
101.5427 €
2 pcs.
98.7224 €
5 pcs.
96.0568 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector set, 09580221001, Harting
Connector set, with cable gland, male, crimp termination, black, Copper alloy, nickel plated, Polyamide (PA), Fibre-glass reinforced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75-1.0 mm² | |
| Pin number | 22 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| contact surface | nickel-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |