09580181011 | Harting
Plug, 18 pole, crimp connection, straight, 09580181011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.1877 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
96.19 € *
Price list
Quantity
Price per unit*
1 pcs.
96.1877 €
2 pcs.
93.5102 €
5 pcs.
90.9874 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector set, 09580181011, Harting
Connector set, with cable gland, male, crimp termination, Polyamide (PA), black, Contacts: 18, Copper alloy gold plated, Conductor cross-section: 0.75-1 mm², Rated current: 10 A, Polyamide (PA), Fibre-glass reinforced, Degree of protection: IP69 / IPX9K according to ISO 20653 mated condition.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75-1.0 mm² | |
| Pin number | 18 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |