09352200402 | Harting
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, 09352200402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.3065 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
37.31 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3065 €
5 pcs.
35.6405 €
10 pcs.
34.1173 €
25 pcs.
32.7131 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular connector, 09352200402, Harting
Connector AIDA compliant, PROFINET, Multi Feature RJ45, angled bottom, IDC termination, Contacts: 8, Au over Ni mating side, Sn over Ni termination side, Material: Zinc die-cast, nickel plated, Degree of protection: IP65, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LV |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |