09352200401 | Harting
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, 09352200401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.6298 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.63 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6298 €
5 pcs.
31.1423 €
10 pcs.
30.2260 €
25 pcs.
28.1554 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular connector, 09352200401, Harting
Connector AIDA compliant, PROFINET, Multi Feature RJ45, straight, IDC termination, Contacts: 8, Au over Ni mating side, Sn over Ni termination side, Material: Zinc die-cast, nickel plated, Degree of protection: IP65, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LV |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |