19430160547 | Harting
Grommet housing, size 16B, PA, M32, angled, longitudinal bow locking, IP66, 19430160547
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.2030 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
28.20 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2030 €
10 pcs.
26.4418 €
25 pcs.
24.8829 €
50 pcs.
23.5025 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19430160547, HARTING
Hood with single locking lever and side entry, material: polyamide, fibre-glass reinforced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16B | |
| Shell Material | PA | |
| Cable Outlet | M32, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |