19430060445 | Harting
Grommet housing, size 6B, PA, M20, straight, longitudinal bow locking, IP66, 19430060445
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5513 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.55 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5513 €
10 pcs.
19.2661 €
25 pcs.
18.1356 €
50 pcs.
17.1241 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19430060445, HARTING
Hood with single locking lever and top entry, material: polyamide, fibre-glass reinforced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 6B | |
| Shell Material | PA | |
| Cable Outlet | M20, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |