19400164422 | Harting
Grommet housing, size 16B, die-cast aluminum, M32, straight, IP65/IP68/IP69K, 19400164422
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
208.4642 € *
Standard delivery time from the manufacturer is: 2 Weeks
Grommet housing, 19400164422, Harting
Grommet housing, top entry, stainless steel, Material (hood/housing): Aluminium die-cast, corrosion resistant, Powder-coated, Size: 16 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M32, straight | |
| Degree of protection (IP) | IP65/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |