19400164421 | Harting

Grommet housing, size 16B, die-cast aluminum, M25, straight, IP65/IP68/IP69K, 19400164421

Order No.: 42P6052
EAN: 5713140299795
MPN:
19400164421
19 40 016 4421
Series: Han HPR
19400164421 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
208.25 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
208.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
208.25 €

Grommet housing, 19400164421, Harting

Grommet housing, top entry, stainless steel, Material (hood/housing): Aluminium die-cast, corrosion resistant, Powder-coated, Size: 16 B.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet M25, straight
Degree of protection (IP) IP65/IP68/IP69K
Logistics
Property Value
Country of origin IN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes