19400100524 | Harting
Grommet housing, size 10B, die-cast aluminum, 2 x M16, angled, screw locking, IP65/IP68/IP69, 19400100524
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.4643 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
59.46 € *
Price list
Quantity
Price per unit*
1 pcs.
59.4643 €
2 pcs.
57.8102 €
5 pcs.
56.2513 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19400100524, Harting
The 19400100524 is a side entry, screw locking grommet housing made of stainless steel with a size of 10 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M16, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |