19400100513 | Harting

Grommet housing, size 10B, die-cast aluminum, M40, angled, screw locking, IP65/IP68/IP69/IPX9K, 19400100513

Order No.: 45F021
EAN: 4099889761986
MPN:
19400100513
19 40 010 0513
Series: Han HPR
19400100513 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.8467 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
55.85 € *
Price list
Quantity
Price per unit*
1 pcs.
55.8467 €
5 pcs.
54.2402 €
10 pcs.
52.7408 €
25 pcs.
51.3128 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19400100513, HARTING

Hood with screw locking and side entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet M40, angled
Type of locking screw locking
Degree of protection (IP) IP65/IP68/IP69/IPX9K
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back