19300161132 | Harting

Wall bushing housing, size 16B, die-cast aluminum, M40, straight, longitudinal bow locking, IP65, 19300161132

Order No.: 45F5649
EAN: 4099889767032
MPN:
19300161132
19 30 016 1132
Series: Han B
19300161132 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.8495 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
48.85 € *
Price list
Quantity
Price per unit*
1 pcs.
48.8495 €
5 pcs.
46.6599 €
10 pcs.
44.6607 €
25 pcs.
42.8281 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel feed through housing, 19300161132, HARTING

Panel feed through housing with single locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version wall bushing housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet M40, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No
RoHS conform Yes