19300161121 | Harting
Wall bushing housing, size 16B, die-cast aluminum, M32, straight, cross bow locking, IP65, 19300161121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.5881 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
47.59 € *
Price list
Quantity
Price per unit*
1 pcs.
47.5881 €
5 pcs.
45.4580 €
10 pcs.
43.5183 €
25 pcs.
41.7214 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel feed through housing, 19300161121, HARTING
Panel feed through housing with double locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wall bushing housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M32, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| RoHS conform | Yes |