19300160538 | Harting

Grommet housing, size 16B, die-cast aluminum, M40, angled, cross bow locking, IP65/IP66/IP67, 19300160538

Order No.: 44F9535
EAN: 4099889757804
MPN:
19300160538
19 30 016 0538
Series: Han B
19300160538 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.4283 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
30.43 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4283 €
5 pcs.
29.0479 €
10 pcs.
28.1911 €
25 pcs.
26.2633 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19300160538, HARTING

Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet M40, angled
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes