19300160523 | Harting

Grommet housing, size 16B, die-cast aluminum, M40, angled, cross bow locking, IP65/IP66/IP67, 19300160523

Order No.: 44F9531
EAN: 4099889757767
MPN:
19300160523
19 30 016 0523
Series: Han B
19300160523 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.8928 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.89 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8928 €
5 pcs.
28.5362 €
10 pcs.
27.7032 €
25 pcs.
25.7992 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19300160523, HARTING

Hood with double locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet M40, angled
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes