19200160251 | Harting
Surface mount housing, size 16A, die-cast aluminum, M25, angled, longitudinal bow locking, IP65, 19200160251
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0384 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.04 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0384 €
5 pcs.
21.9912 €
10 pcs.
21.3486 €
25 pcs.
19.8849 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 19200160251, HARTING
Surface mounted housing with single locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 16A | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M25, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| RoHS conform | Yes |
| SVHC free | No |