09930010502 | Harting
Grommet housing, PA, longitudinal bow locking, IP20/IP40, 09930010502
Unit Price (€ / pc.)
7.9849 € *
Standard delivery time from the manufacturer is: 8 Weeks
Grommet housing, 09930010502, Harting
Grommet housing with single locking lever, angled, Polyamide (PA).
Technical specifications
Filter | Property | Value |
---|---|---|
Version | grommet housing | |
Degree of protection (IP) | IP20/IP40 | |
Shell Material | PA | |
Type of locking | longitudinal bow locking |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85389099 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | No |