09400489803 | Harting
Mounting cover, size 48B, die-cast aluminum, screw locking, IP65/IP68/IP69/IPX9K, 09400489803
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.5669 € *
Standard delivery time from the manufacturer is: 6 Weeks
Mounting cover, 09400489803, HARTING
Mounting cover with screw locking, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting cover | |
| Shell size | 48B | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65/IP68/IP69/IPX9K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| RoHS conform | Yes |