09400100511 | Harting
Grommet housing, size 10B, die-cast aluminum, PG16, angled, screw locking, IP69/IPX9K/IP68/IP65, 09400100511
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.6900 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
60.69 € *
Price list
Quantity
Price per unit*
1 pcs.
60.6900 €
2 pcs.
59.0121 €
5 pcs.
57.4175 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 09400100511, HARTING
Hood with toggle locking and side entry, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG16, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP69/IPX9K/IP68/IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |