09300240398 | Harting
Surface mount housing, size 24B, die-cast aluminum, longitudinal bow locking, IP65, 09300240398
Order No.: 44F0007
EAN: 5713140165106
MPN:
09300240398
Han 24B-AGG-Rear Fit-LB-ohne Rahmen
Series: Han B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4311 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
23.43 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4311 €
5 pcs.
22.3720 €
10 pcs.
21.7056 €
25 pcs.
20.2181 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard housing, 09300240398, Harting
Bulkhead mounted housing with single locking lever, rear mounting, low construction, 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |