09300240397 | Harting

Surface mount housing, size 24B, die-cast aluminum, longitudinal bow locking, IP65, 09300240397

Order No.: 44F0006
EAN: 5713140165090
MPN:
09300240397
Han 24B-AGG-Rear Fit-LB
Series: Han B
09300240397 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.6544 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
30.65 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6544 €
5 pcs.
29.2621 €
10 pcs.
28.3934 €
25 pcs.
26.4537 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard housing, 09300240397, Harting

Bulkhead mounted housing with single locking lever, rear mounting, low construction, 24 B.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 24B
Shell Material die-cast aluminum
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No