09300165426 | Harting
Cover cap, size 16B, metal, cross bow locking, IP65, 09300165426
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.2641 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
24.26 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2641 €
5 pcs.
23.1574 €
10 pcs.
22.4791 €
25 pcs.
20.9440 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 09300165426, Harting
Protection cover for bulkhead and surface mounted housings, with fixing cord, features a double locking lever, size: 16 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 16B | |
| Shell Material | metal | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |