09300165425 | Harting
Cover cap, size 16B, metal, cross bow locking, IP65, 09300165425
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4918 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.49 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4918 €
10 pcs.
18.3736 €
25 pcs.
17.1836 €
50 pcs.
16.1483 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover cap, 09300165425, Harting
Cover cap with fixing cord, for bulkhead mounted housings and surface mounted housings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 16B | |
| Shell Material | metal | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |