09300165422 | Harting
Cover cap, size 16B, metal, cross bow locking, IP65, 09300165422
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.0939 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.09 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0939 €
5 pcs.
31.5945 €
10 pcs.
30.6663 €
25 pcs.
28.5600 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 09300165422, Harting
Metal protection cover for hoods, with fixing cord, features a double locking lever, size: 16 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 16B | |
| Shell Material | metal | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |