09200160440 | Harting

Grommet housing, size 16A, die-cast aluminum, PG16, straight, longitudinal bow locking, IP65, 09200160440

Order No.: 42F904
EAN: 4099889746341
MPN:
09200160440
09 20 016 0440
Series: Han A
09200160440 Harting Housings for HDC Connectors Image 1
09200160440 Harting Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0757 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.08 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0757 €
5 pcs.
18.2070 €
10 pcs.
17.6715 €
25 pcs.
16.4696 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09200160440, HARTING

Hood with integrated cable gland, single locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16A
Shell Material die-cast aluminum
Cable Outlet PG16, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No