09200160291 | Harting
Surface mount housing, size 16A, die-cast aluminum, longitudinal bow locking, IP65, 09200160291
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.6925 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
24.69 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6925 €
5 pcs.
23.5620 €
10 pcs.
22.8718 €
25 pcs.
21.3010 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 09200160291, HARTING
Surface mounted housing with single locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 16A | |
| Shell Material | die-cast aluminum | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |