09200160222 | Harting

Surface mount housing, size 16A, die-cast aluminum, PG21, angled, longitudinal bow locking, IP65, 09200160222

Order No.: 44F2095
EAN: 4099889748468
MPN:
09200160222
09 20 016 0222
Series: Han A
09200160222 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.8146 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
46.81 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8146 €
2 pcs.
45.5056 €
5 pcs.
44.2799 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 09200160222, HARTING

Surface mounted housing with thermo-plastic cover, single locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 16A
Shell Material die-cast aluminum
Cable Outlet PG21, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No