20760000300 | Harting
Transceiver, duplex LC, 2 km, SFP, multimode, 20760000300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.455 € *
Standard delivery time from the manufacturer is: 9 Weeks
Transceiver, 20760000300, HARTING
Transceiver, Multimode, Cable length: 2,000 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transceiver | |
| Version | duplex LC, 2 km | |
| Category | SFP | |
| Chamfer type | multimode |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |