20101258220 | Harting
FO plug, LC, singlemode, 20101258220
Order No.: 45F5583
EAN: 4099889824926
MPN:
20101258220
20 10 125 8220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3284 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.33 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3284 €
10 pcs.
11.5668 €
25 pcs.
11.2098 €
50 pcs.
10.4244 €
*incl. VAT plus shipping costs
Subject to prior sale
LC connector, 20101258220, HARTING
LC contact, Male, Multimode for cable diameter up to 3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | LC | |
| Chamfer type | singlemode |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |