20101258212 | Harting
FO plug, LC, multimode, 20101258212
Order No.: 45F5549
EAN: 4099889824919
MPN:
20101258212
20 10 125 8212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3411 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.34 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3411 €
10 pcs.
9.6985 €
25 pcs.
9.4010 €
50 pcs.
8.7346 €
*incl. VAT plus shipping costs
Subject to prior sale
LC connector, 20101258212, HARTING
LC contact, Male, Multimode for cable diameter up to 2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | LC | |
| Chamfer type | multimode |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |