09575680511000 | Harting
FO plug, LC, GOF, singlemode, die-cast aluminum, black, 09575680511000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.3854 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
48.39 € *
Price list
Quantity
Price per unit*
1 pcs.
48.3854 €
2 pcs.
47.0407 €
5 pcs.
45.7674 €
*incl. VAT plus shipping costs
Subject to prior sale
LC receptacle connector, 09575680511000, HARTING
Connector, Hood, Contacts: 2 + 3x 300 V AC, Degree of protection: IP65, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | LC | |
| Category | GOF | |
| Chamfer type | singlemode | |
| Degree of protection (IP) | IP65/IP67 | |
| Ferrule | die-cast aluminum | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |