09575080511000 | Harting

FO plug, LC, GOF, singlemode, die-cast aluminum, black, 09575080511000

Order No.: 45F1669
EAN: 4099889824780
MPN:
09575080511000
09 57 508 0511 000
Series: Han A
09575080511000 Harting Fibre Optic Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.0958 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
58.10 € *
Price list
Quantity
Price per unit*
1 pcs.
58.0958 €
2 pcs.
56.4893 €
5 pcs.
54.9661 €
*incl. VAT plus shipping costs
Subject to prior sale

LC plug connector, 09575080511000, HARTING

Connector, Straight, Hood, Degree of protection: IP65, IP67

Technical specifications
Filter Property Value
Product type FO plug
Version LC
Category GOF
Chamfer type singlemode
Degree of protection (IP) IP65/IP67
Ferrule die-cast aluminum
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead