09575080500000 | Harting

FO plug, LC, GOF, multimode, die-cast aluminum, black, 09575080500000

Order No.: 45F1665
EAN: 4099889824759
MPN:
09575080500000
09 57 508 0500 000
Series: Han A
09575080500000 Harting Fibre Optic Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.0363 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
58.04 € *
Price list
Quantity
Price per unit*
1 pcs.
58.0363 €
2 pcs.
56.4298 €
5 pcs.
54.8947 €
*incl. VAT plus shipping costs
Subject to prior sale

LC plug connector, 09575080500000, HARTING

Connector, Straight, Hood, Degree of protection: IP65, IP67

Technical specifications
Filter Property Value
Product type FO plug
Version LC
Category GOF
Chamfer type multimode
Degree of protection (IP) IP65/IP67
Ferrule die-cast aluminum
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead