09574680500000 | Harting
FO plug, LC, GOF, multimode, metal, 09574680500000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.0455 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
35.05 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0455 €
5 pcs.
33.4509 €
10 pcs.
32.4632 €
25 pcs.
30.2498 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic adapter, 09574680500000, HARTING
Connector, PushPull, Contacts: 2, Degree of protection: IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | LC | |
| Category | GOF | |
| Chamfer type | multimode | |
| Degree of protection (IP) | IP65 | |
| Ferrule | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |